5-102523-4 | AMP

Pin header, 6 pole, pitch 2.54 mm, angled, black, 5-102523-4

Order No.: 35P2521
MPN:
5-102523-4
06 MODII HDR SRRA SHRD .100CL
Series: AMPMODU
5-102523-4 AMP PCB Connection Systems Image 1
5-102523-4 AMP PCB Connection Systems Image 2
5-102523-4 AMP PCB Connection Systems Image 3
5-102523-4 AMP PCB Connection Systems Image 4
5-102523-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6771 €
50 pcs.
3.4272 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-102523-4, AMP

PCB Mount Header, Right Angle, Board-to-Board, 6 Position, 2.54 mm Centerline, Fully Shrouded, Tin-Lead.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes