4-641524-2 | AMP
Plug, 12 pole, pitch 3.96 mm, straight, red, 4-641524-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6410 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2959 €
50 pcs.
3.9984 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 4-641524-2, AMP
12 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Tin (Sn), Normal, UL 94V-2, 3.96 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Contact type | tab | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |