3-641524-6 | AMP

Plug, 6 pole, pitch 3.96 mm, straight, red, 3-641524-6

Order No.: 35P2299
MPN:
3-641524-6
06P MTA156 POST CON ASSY LF
Series: MTA-156
3-641524-6 AMP PCB Connection Systems Image 1
3-641524-6 AMP PCB Connection Systems Image 2
3-641524-6 AMP PCB Connection Systems Image 3
3-641524-6 AMP PCB Connection Systems Image 4
3-641524-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7017 €
50 pcs.
1.6184 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 3-641524-6, AMP

6 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Tin (Sn), Normal, UL 94V-2, 3.96 mm Centerline.

Technical specifications
Filter Property Value
Version plug
Contact type tab
Pin number 6 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No