3-178140-5 | AMP
Pin header, 6 pole, pitch 5.08 mm, straight, black, 3-178140-5
Order No.: 59F1137
MPN:
3-178140-5
Headers&Wire Housings 6 POS HDR VERT TIN KEY XY
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available in 12 Days: 1,217 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0464 €
50 pcs.
2.8322 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-178140-5, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 5.08 mm Centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |