1-178140-2 | AMP
Pin header, 6 pole, pitch 5.08 mm, straight, black, 1-178140-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 12 Days: 1,308 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7243 €
50 pcs.
4.4149 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-178140-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |