292254-7 | AMP

Pin header, 7 pole, pitch 2 mm, straight, natural, 292254-7

Order No.: 59F1123
MPN:
292254-7
Headers&Wire Housings 7P POST HDR ASSY 2mm
Series: CT
292254-7 AMP PCB Connection Systems Image 1
292254-7 AMP PCB Connection Systems Image 2
292254-7 AMP PCB Connection Systems Image 3
292254-7 AMP PCB Connection Systems Image 4
292254-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 8,651 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 292254-7, AMP

7 Position, Plug to Plug Relay Header, Connector Assembly, Wire-to-Panel, UL 94V-0, 2 mm Centerline, 1 Row, Signal, Panel Mount.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated current 4 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No