292254-5 | AMP
Pin header, 5 pole, pitch 2 mm, straight, natural, 292254-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 17,528 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 292254-5, AMP
5 Position, Plug to Plug Relay Header, Connector Assembly, Wire-to-Panel, UL 94V-0, 2 mm Centerline, 1 Row, Signal, Panel Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |