2314846-6 | AMP
Socket header, 6 pole, pitch 2 mm, straight, black, 2314846-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available in 12 Days: 4,462 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 2314846-6, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 6 Position, 2 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tube, AMPMODU 2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |