1-2314844-2 | AMP
Socket header, 12 pole, pitch 2 mm, straight, black, 1-2314844-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Available in 12 Days: 2,250 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.2372 €
100 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-2314844-2, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 12 Position, 2 mm Centerline, Gold Flash, Surface Mount, Signal, Black, Tube, AMPMODU 2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |