2-2314846-0 | AMP

Socket header, 20 pole, pitch 2 mm, straight, black, 2-2314846-0

Order No.: 59F822
MPN:
2-2314846-0
Series: AMPMODU
2-2314846-0 AMP PCB Connection Systems Image 1
2-2314846-0 AMP PCB Connection Systems Image 2
2-2314846-0 AMP PCB Connection Systems Image 3
2-2314846-0 AMP PCB Connection Systems Image 4
2-2314846-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2003 € *
Available in 12 Days: 2,092 pcs. - if ordered today
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8195 €
25 pcs.
4.4982 €
50 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 2-2314846-0, TE Connectivity

PCB Mount Receptacle, Vertical, Board-to-Board, 20 Position, 2 mm Centerline, Gold (Au), Surface Mount, Signal, Black, Tube, AMPMODU 2 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 2 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes