2-179694-8 | AMP
Socket header, 8 pole, pitch 2 mm, straight, gray, 2-179694-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 7,720 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4998 €
50 pcs.
0.4760 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
IDC socket housing, 2-179694-8, AMP
8 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, 2 mm Centerline, 1 Row, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |