2-179694-5 | AMP

Socket header, 5 pole, pitch 2 mm, straight, gray, 2-179694-5

Order No.: 59F1247
MPN:
2-179694-5
Headers&Wire Housings CT MT REC ASSY 5P GRAY
Series: CT
2-179694-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available: 700 pcs.
Available in 12 Days: 5,737 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
100 pcs.
0.4046 €
500 pcs.
0.3808 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

IDC socket housing, 2-179694-5, AMP

5 Position, Receptacle, Connector Assembly, Insulation Displacement (IDC), Wire-to-Board, 2 mm Centerline, 1 Row, Wire & Cable.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes