1-87220-7 | AMP
Pin header, 17 pole, pitch 2.54 mm, straight, black, 1-87220-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6937 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
10 pcs.
19.4446 €
25 pcs.
18.1951 €
50 pcs.
17.0884 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-87220-7, AMP
Assembly, Mod II, Header, Single Row, 2.54 mm Centerline, Vertical, 0.64 mm Square Posts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 17 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |