1-87220-6 | AMP
Pin header, 16 pole, pitch 2.54 mm, straight, black, 1-87220-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
15.9460 €
25 pcs.
14.9107 €
50 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-87220-6, AMP
PCB Mount Header, Vertical, Board-to-Board, 16 Position, 2.54 mm Centerline, Unshrouded, Gold (Au), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |