1-530745-8 | AMP
Socket header, 80 pole, pitch 1.27 mm, straight, gray, 1-530745-8
Order No.: 59F815
MPN:
1-530745-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.3126 € *
Standard delivery time from the manufacturer is: 91 Weeks
PCB Mount Receptacle, 1-530745-8, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 80 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, Sealable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 80 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.5 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |