1-292230-5 | AMP

Pin header, 15 pole, pitch 1.5 mm, straight, natural, 1-292230-5

Order No.: 59F1173
MPN:
1-292230-5
Headers&Wire Housings 15P SMT HDR VT MINI
Series: Mini CT
1-292230-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9397 €
50 pcs.
1.8088 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-292230-5, AMP

PCB Mount Header, Vertical, Wire-to-Board, 15 Position, 1.5 mm Centerline, Fully Shrouded, Tin (Sn), Surface Mount, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 1.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes