1-292230-0 | AMP
Pin header, 10 pole, pitch 1.5 mm, straight, natural, 1-292230-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 6,750 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1424 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-292230-0, AMP
PCB Mount Header, Vertical, Wire-to-Board, 10 Position, 1.5 mm Centerline, Fully Shrouded, Tin (Sn), Surface Mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 1.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |