1-292207-8 | AMP

Pin header, 18 pole, pitch 1.5 mm, straight, natural, 1-292207-8

Order No.: 59F1176
MPN:
1-292207-8
Headers&Wire Housings 18P DIP HDR VERT 1.5mm
Series: Mini CT
1-292207-8 AMP PCB Connection Systems Image 1
1-292207-8 AMP PCB Connection Systems Image 2
1-292207-8 AMP PCB Connection Systems Image 3
1-292207-8 AMP PCB Connection Systems Image 4
1-292207-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 16,212 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9401 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-292207-8, AMP

PCB Mount Header, Vertical, Wire-to-Board, 18 Position, 1.5 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 1.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes