1-292207-6 | AMP

Pin header, 16 pole, pitch 1.5 mm, straight, natural, 1-292207-6

Order No.: 59F1174
MPN:
1-292207-6
Headers&Wire Housings 16P DIP HDR VERT 1.5mm
Series: Mini CT
1-292207-6 AMP PCB Connection Systems Image 1
1-292207-6 AMP PCB Connection Systems Image 2
1-292207-6 AMP PCB Connection Systems Image 3
1-292207-6 AMP PCB Connection Systems Image 4
1-292207-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 20,097 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-292207-6, AMP

PCB Mount Header, Vertical, Wire-to-Board, 16 Position, 1.5 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 1.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 2 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes