880110 | AMP
Insulating housing for 6.35 mm, 4 pole, nylon, natural, 880110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 6,600 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 880110, AMP
Receptacle, 4 Position, Straight, Natural, Nylon, Cable Mount (Free-Hanging), Carton, FASTIN-FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 23.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |