151325-1 | AMP
Insulating housing for 6.35 mm, 11 pole, nylon, natural, 151325-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available in 12 Days: 495 pcs. - if ordered today
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
50 pcs.
2.1301 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 151325-1, AMP
Receptacle, 11 Position, Straight, Natural, Nylon, Cable Mount (Free-Hanging), Carton, FASTIN-FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 11 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 29.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |