521120-4 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, blue, 521120-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Available in 12 Days: 7,125 pcs. - if ordered today
Terminal housing, 521120-4, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: blue, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | blue | |
| Length | 26.16 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |