174587-1 | AMP
Insulating housing for 4.75 mm, 2 pole, PA, UL 94V-0, natural, 174587-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0821 € *
Standard delivery time from the manufacturer is: 28 Weeks
Terminal housing, 174587-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 34.1 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |