172130-1 | AMP

Insulating housing for 6.35 mm, 2 pole, nylon, natural, 172130-1

Order No.: 59F969
MPN:
172130-1
Series: FASTON 250
172130-1 AMP Insulating Sleeves Image 1
172130-1 AMP Insulating Sleeves Image 2
172130-1 AMP Insulating Sleeves Image 3
172130-1 AMP Insulating Sleeves Image 4
172130-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 13,200 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 172130-1, AMP

Receptacle, 2 Position, Straight, Natural, Nylon, Cable Mount (Free-Hanging), FASTIN-FASTON 250, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material nylon
Colour natural
Length 25 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes