172075-1 | AMP
Insulating housing for 4.75 mm, 3 pole, PA, UL 94V-2, natural, 172075-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 172075-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 43.7 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |