142681 | AMP
Insulating housing for 5 mm, 3 pole, PA, black, 142681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2904 € *
Available in 12 Days: 6,506 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2904 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 142681, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 5 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | black | |
| Length | 17.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |