1-180905-0 | AMP
Insulating housing for 6.35 mm, 1 pole, nylon, natural, 1-180905-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1345 €
100 pcs.
0.1249 €
250 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 1-180905-0, AMP
Fastin-faston connector .250 srs. Female housing, 1 position, Nylon nat.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 22.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |