5-520315-4 | AMP
Connector, 4 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-4
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 9,882 pcs. - if ordered today
FFC Connector, 5-520315-4, AMP
FFC Connectors, Connector Assembly, Wire-to-Board, 4 Position, 2,54 mm Centerline, 1 Row, Vertical, Socket, Tray, TRIO-MATE.
Technical specifications
Filter | Property | Value |
---|---|---|
Grid | 2.54 mm | |
Pin number | 4 pole | |
Rated current | 1 A | |
Version | socket | |
Connection | solder pin | |
Number of rows | 1 | |
contact surface | tin-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |