6-520315-4 | AMP

Connector, 14 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 6-520315-4

Order No.: 36P8368
EAN: 4099891029388
MPN:
6-520315-4
Series: FPC
6-520315-4 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 16,155 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2376 €

FFC Connectors, 6-520315-4, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Connector Assembly, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 14, Number of Rows: 1, PCB Mount Orientation: Vertical, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Z Bend, Mating Retention: Without, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Board Mount, Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Vertical, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 420, Packaging Method: Tray

Technical specifications
Filter Property Value
Pin number 14 pole
Number of rows 1
Grid 2.54 mm
Connection solder pin
Version socket
contact surface tin-plated
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15