926886-1 | AMP
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 926886-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Male contact on original reels.
Contact material: brass. Contact finish: tinned. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, length L, number of male contact per reel): 0-0926886-1, 0.2 to 0.8mm²², 1.0 to 2.5 mm, L 20.1 mm, 6000 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.2-0.8 mm² | |
| AWG cross-section | AWG 24-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1-2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 6,000 pieces |
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |