350552-1 | AMP
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 350552-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Available: 1,679 pcs.
Available in 12 Days: 32,666 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1987 €
100 pcs.
0.1797 €
500 pcs.
0.1702 €
1000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, contact finish): 0-0350552-1, 0.5 to 2.1mm²², 3.3 to 5.1 mm, L 20.1 mm, tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-2.0 mm² | |
| AWG cross-section | AWG 20-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 3.3-5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |