350547-6 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 350547-6

Order No.: 35P5114
EAN: 4099889637533
MPN:
350547-6
350547-6 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,130.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.1305 €

Power contact, 350547-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-2.0 mm²
AWG cross-section AWG 20-14
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Contact surface Connection range nickel-plated
Insulation diameter 1.52-3.3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15