350873-3 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 350873-3

Order No.: 35P5112
EAN: 4099889637519
MPN:
350873-3
350873-3 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1321 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
330.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1321 €

Power contact, 350873-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 3.3-5.08 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15