50334-2 | AMP
Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, metal, 50334-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 12 Days: 634 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring terminal, 50334-2, AMP
Closed Ring Tongue Terminal, 26 - 22 AWG, #2 / M2 Stud, 2.36 mm Stud Diameter, Closed Barrel, Straight, Gold Plating, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.12-0.4 mm² | |
| AWG cross-section | AWG 26 to 22 | |
| Isolated | No | |
| Colour | metal | |
| Hole diameter | 2.36 mm | |
| Thread size | M2 | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |