323064 | AMP

Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, M8, metal, 323064

Order No.: 71F7021
MPN:
323064
TERMINAL,SOLIS R HR 12-10 5/16
Series: SOLISTRAND
323064 AMP Cable Lugs Image 1
323064 AMP Cable Lugs Image 2
323064 AMP Cable Lugs Image 3
323064 AMP Cable Lugs Image 4
323064 AMP Cable Lugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 1,199 pcs. - if ordered today
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.2614 €

Ring terminal, 323064, AMP

Closed Ring Tongue Terminal, 12 - 10 AWG, 5/16 / M8 Stud, 8.33 mm Stud Diameter, Closed Barrel, Straight, Nickel Plating, Uninsulated.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 2.62-6.64 mm²
AWG cross-section AWG 12 to 10
Isolated No
Colour metal
Thread size M8
max. operating temperature 343 °C
Logistics
Property Value
Country of origin US
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes