35684 | AMP
Uninsulated ring cable lug, 1.65-4.17 mm², AWG 14 to 12, 3.68 mm, M3.5, metal, 35684
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 35 Weeks
Ring terminal, 35684, AMP
Closed Ring Tongue Terminal, 14 - 12 AWG, #6 / M3.5 Stud, 3.68 mm Stud Diameter, Closed Barrel, Straight, Tin Plating, Uninsulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.65-4.17 mm² | |
| AWG cross-section | AWG 14 to 12 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 3.68 mm | |
| Thread size | M3.5 | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |