280638 | AMP
Plug housing, 16 pole, 280638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0944 €
50 pcs.
1.9516 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 280638, AMP
16 Position, Plug, Housing, Crimp, Wire-to-Board, UL 94V-1, 2.54 mm Centerline, 2 Row, Wire & Cable, Signal, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Version | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |