280637 | AMP

Plug housing, 8 pole, 280637

Order No.: 59F0000
MPN:
280637
4POS DBL PIN HSG
Series: AMPMODU
280637 AMP Accessories for PCB Connectors, Connector Systems Image 1
280637 AMP Accessories for PCB Connectors, Connector Systems Image 2
280637 AMP Accessories for PCB Connectors, Connector Systems Image 3
280637 AMP Accessories for PCB Connectors, Connector Systems Image 4
280637 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 1,350 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8806 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 280637, AMP

8 Position, Plug, Housing, Crimp, Wire-to-Board, UL 94V-1, 2.54 mm Centerline, 2 Row, Wire & Cable, Signal, AMPMODU IV/V.

Technical specifications
Filter Property Value
Product type plug housing
Version 8 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No