280633 | AMP
Plug housing, 10 pole, 280633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 6,850 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 280633, AMP
10 Position, Plug, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 1 Row, Wire & Cable, Signal, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Version | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |