1969609-5 | AMP
Position assurance, 5 pole for VAL‑U‑LOK connectors, 1969609-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
100 pcs.
0.2142 €
500 pcs.
0.2023 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Position Lock, 1969609-5, AMP
TPA (Terminal Position Assurance), 5 Position, Standard Part - Not Glow Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 5 pole | |
| Suitable for | VAL‑U‑LOK connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |