1969609-1 | AMP
Position assurance, 1 pole for VAL‑U‑LOK connectors, 1969609-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
100 pcs.
0.2083 €
500 pcs.
0.1975 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Position Lock, 1969609-1, AMP
TPA (Terminal Position Assurance), 1 Position, Standard Part - Not Glow Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 1 pole | |
| Suitable for | VAL‑U‑LOK connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |