1969609-3 | AMP
Position assurance, 3 pole for VAL‑U‑LOK connectors, 1969609-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2654 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Position Lock, 1969609-3, AMP
TPA (Terminal Position Assurance), 3 Position, Standard Part - Not Glow Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 3 pole | |
| Suitable for | VAL‑U‑LOK connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |