1-643075-4 | AMP
Strain relief cover, 14 pole, 1-643075-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain Relief Cover, 1-643075-4, AMP
Strain Relief Cover, White, Nylon, 14 Position, MTA 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief cover | |
| Version | 14 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |