1-643071-2 | AMP
Strain relief cover, 12 pole, 1-643071-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain Relief Cover, 1-643071-2, AMP
Strain Relief Cover, White, Nylon, 12 Position, MTA 156.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief cover | |
| Version | 12 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |