3-2112231-2 | AMP
Socket housing, 46 pole, 3-2112231-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5945 € *
Available in 12 Days: 118 pcs. - if ordered today
Total Price:
31.59 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5945 €
10 pcs.
29.6191 €
25 pcs.
27.8817 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 3-2112231-2, AMP
24 V / 48 V / 90 V, 46 Position, Automotive Housing for Female Terminals, Wire-to-Board, Wire-to-Device, 4 mm Centerline, Sealable, Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 46 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |