3-2112231-1 | AMP
Socket housing, 46 pole, 3-2112231-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8210 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
10 pcs.
28.8932 €
25 pcs.
27.1915 €
50 pcs.
25.6802 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 3-2112231-1, AMP
24 V / 48 V / 90 V, 46 Position, Automotive Housing for Female Terminals, Wire-to-Board, Wire-to-Device, 4 mm Centerline, Sealable, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 46 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |