2337243-1 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (silver), 70 g, SMD, 2337243-1
Order No.: 12G529
MPN:
2337243-1
TACT MINI JB 5.2X5.2X1.5 70GF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2297 € *
Standard delivery time from the manufacturer is: 10 Weeks
Low profile tactile switch, 2337243-1, Alcoswitch
50 mA Tactile Switch, Round Actuator, NO, Stainless Steel, Silver Contact Plating, Low Profile, 12 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | silver | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 70 g | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |