2337238-2 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 100 g, SMD, 2337238-2

Order No.: 12G525
MPN:
2337238-2
TACT MINI GW 5.2X5.2X2 100GF
2337238-2 Alcoswitch Tactile Switches Image 1
2337238-2 Alcoswitch Tactile Switches Image 2
2337238-2 Alcoswitch Tactile Switches Image 3
2337238-2 Alcoswitch Tactile Switches Image 4
2337238-2 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.2999 €
*incl. VAT plus shipping costs
Subject to prior sale

Low profile tactile switch, 2337238-2, Alcoswitch

50 mA Tactile Switch, Round Actuator, NO, Stainless Steel, Silver Contact Plating, Low Profile, 12 VDC.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection SMD
actuating force 100 g
Length 5.2 mm
Width 5.2 mm
Height 2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes