2337235-2 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , 1.6 N, SMD, 2337235-2
Order No.: 12G522
MPN:
2337235-2
TACT MICRO JB 4.6X4.4X1.05 P3.5 PH 160GF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Low profile tactile switch, 2337235-2, Alcoswitch
50 mA Tactile Switch, Round Actuator, NO, Stainless Steel, Silver Contact Plating, Low Profile, 12 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 1.6 N | |
| Length | 4.6 mm | |
| Width | 4.4 mm | |
| Height | 1.05 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |