2337234-1 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , 100 g, SMD, 2337234-1

Order No.: 12G518
MPN:
2337234-1
TACT MICRO JB 4.6X4.4X0.55 P3.5 100GF
2337234-1 Alcoswitch Tactile Switches Image 1
2337234-1 Alcoswitch Tactile Switches Image 2
2337234-1 Alcoswitch Tactile Switches Image 3
2337234-1 Alcoswitch Tactile Switches Image 4
2337234-1 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2939 €
50 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Low profile tactile switch, 2337234-1, Alcoswitch

50 mA Tactile Switch, Flush, Top Actuator, NO, Stainless Steel, Silver Contact Plating, Low Profile, 12 VDC.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Contact material silver-plated
Connection SMD
actuating force 100 g
Length 4.6 mm
Width 4.4 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes